
UCLAMP3661P.TNT | |
|---|---|
DigiKey Part Number | 600-UCLAMP3661P.TNTTR-ND - Tape & Reel (TR) 600-UCLAMP3661P.TNTCT-ND - Cut Tape (CT) 600-UCLAMP3661P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3661P.TNT |
Description | TVS DIODE 36VWM 70VC 2SLP1608P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount 2-SLP1608P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 1600W (1.6kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 100 | 13,14470 Kč | 1 314,47 Kč |
| 500 | 10,31002 Kč | 5 155,01 Kč |
| 1 000 | 8,99554 Kč | 8 995,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,23122 Kč | 82 312,20 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











