
UCLAMP2271P.TNT | |
|---|---|
DigiKey Part Number | UCLAMP2271P.TNTTR-ND - Tape & Reel (TR) UCLAMP2271P.TNTCT-ND - Cut Tape (CT) UCLAMP2271P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2271P.TNT |
Description | TVS DIODE 22VWM 55VC SGP1610N2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SGP1610N2 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP2271P.TNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 165pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč |
| 10 | 16,39500 Kč | 163,95 Kč |
| 100 | 10,80870 Kč | 1 080,87 Kč |
| 500 | 8,40936 Kč | 4 204,68 Kč |
| 1 000 | 7,63684 Kč | 7 636,84 Kč |
| 2 000 | 7,00330 Kč | 14 006,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,11694 Kč | 61 169,40 Kč |
| 20 000 | 5,72165 Kč | 114 433,00 Kč |
| Unit Price without VAT: | 26,01000 Kč |
|---|---|
| Unit Price with VAT: | 31,47210 Kč |









