8V Clamp Ipp Tvs Diode Surface Mount SLP0603P2X3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8V Clamp Ipp Tvs Diode Surface Mount SLP0603P2X3F
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP4021ZATFT

DigiKey Part Number
600-RCLAMP4021ZATFTTR-ND - Tape & Reel (TR)
600-RCLAMP4021ZATFTCT-ND - Cut Tape (CT)
600-RCLAMP4021ZATFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP4021ZATFT
Description
TVS DIODE 4VWM SLP0603P2X3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8V Clamp Ipp Tvs Diode Surface Mount SLP0603P2X3F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.55pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0006,26144 Kč93 921,60 Kč
30 0006,25711 Kč187 713,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč