
CSD23381F4 | |
|---|---|
DigiKey Part Number | 296-40002-2-ND - Tape & Reel (TR) 296-40002-1-ND - Cut Tape (CT) 296-40002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23381F4 |
Description | MOSFET P-CH 12V 2.3A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1x0.60) |
Datasheet | Datasheet |
EDA/CAD Models | CSD23381F4 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.14 nC @ 4.5 V |
Series | Vgs (Max) -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 236 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 3-PICOSTAR (1x0.60) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 175mOhm @ 500mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,21270 Kč | 321,27 Kč |
| 500 | 2,38622 Kč | 1 193,11 Kč |
| 1 000 | 2,11912 Kč | 2 119,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77853 Kč | 5 335,59 Kč |
| 6 000 | 1,60670 Kč | 9 640,20 Kč |
| 9 000 | 1,51909 Kč | 13 671,81 Kč |
| 15 000 | 1,42058 Kč | 21 308,70 Kč |
| 21 000 | 1,36223 Kč | 28 606,83 Kč |
| 30 000 | 1,30550 Kč | 39 165,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


