
UCLAMP04701ZV.F | |
|---|---|
DigiKey Part Number | 600-UCLAMP04701ZV.FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCLAMP04701ZV.F |
Description | TVS DIODE 4.7VWM DFN10062 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Category | Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
Mfr | Power - Peak Pulse 1100W (1.1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 400pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 85°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4.7V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 5,26445 Kč | 78 966,75 Kč |
| Unit Price without VAT: | 5,26445 Kč |
|---|---|
| Unit Price with VAT: | 6,36998 Kč |











