
TS30013-M000QFNR | |
|---|---|
DigiKey Part Number | TS30013-M000QFNRTR-ND - Tape & Reel (TR) TS30013-M000QFNRCT-ND - Cut Tape (CT) TS30013-M000QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30013-M000QFNR |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TS30013-M000QFNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.82V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 25 | 28,89320 Kč | 722,33 Kč |
| 100 | 25,78550 Kč | 2 578,55 Kč |
| 250 | 24,30476 Kč | 6 076,19 Kč |
| 500 | 23,45266 Kč | 11 726,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 21,70322 Kč | 71 620,63 Kč |
| 6 600 | 21,27082 Kč | 140 387,41 Kč |
| 9 900 | 21,05436 Kč | 208 438,16 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |



