42V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6)
Semtech SurgeSwitch™ Circuit Protection | Datasheet Preview

TDS3311P.C

DigiKey Part Number
600-TDS3311P.CTR-ND - Tape & Reel (TR)
600-TDS3311P.CCT-ND - Cut Tape (CT)
600-TDS3311P.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDS3311P.C
Description
TVS DIODE 33VWM 42VC 6DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
42V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V (Max)
Voltage - Breakdown (Min)
36V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
35A (8/20µs)
Power - Peak Pulse
1470W (1.47kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
175pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1023,35000 Kč233,50 Kč
10015,64350 Kč1 564,35 Kč
50012,35732 Kč6 178,66 Kč
1 00011,29692 Kč11 296,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,17088 Kč27 512,64 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč