
SX9210ICSTRT | |
|---|---|
DigiKey Part Number | 600-SX9210ICSTRTTR-ND - Tape & Reel (TR) 600-SX9210ICSTRTCT-ND - Cut Tape (CT) 600-SX9210ICSTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX9210ICSTRT |
Description | SX9210 LOW POWER WEARABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Detector 8-WLCSP (.92x1.69) |
EDA/CAD Models | SX9210ICSTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Proximity Detector | |
Proximity Detection | Yes | |
Number of Inputs | 3 | |
LED Driver Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 1.7V ~ 2V | |
Current - Supply | 22µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (.92x1.69) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 31,37100 Kč | 313,71 Kč |
| 25 | 29,61560 Kč | 740,39 Kč |
| 100 | 27,19240 Kč | 2 719,24 Kč |
| 250 | 25,73516 Kč | 6 433,79 Kč |
| 500 | 24,70498 Kč | 12 352,49 Kč |
| 1 000 | 23,73404 Kč | 23 734,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,30786 Kč | 66 923,58 Kč |
| 6 000 | 21,47480 Kč | 128 848,80 Kč |
| 9 000 | 21,01009 Kč | 189 090,81 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |



