
SX9210EVKA | |
|---|---|
DigiKey Part Number | 600-SX9210EVKA-ND |
Manufacturer | |
Manufacturer Product Number | SX9210EVKA |
Description | EVAL BOARD FOR SX9210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SX9210 - Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Contents | Board(s) | |
Utilized IC / Part | SX9210 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 123,75000 Kč | 13 123,75 Kč |
| Unit Price without VAT: | 13 123,75000 Kč |
|---|---|
| Unit Price with VAT: | 15 879,73750 Kč |



