
SX9211IULTRT | |
|---|---|
DigiKey Part Number | 600-SX9211IULTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX9211IULTRT |
Description | SENSOR - SAR CONTROLLER I2C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Detector 6-DFN (1.4x1.4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Proximity Detector | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | 1 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 20µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.4x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,55399 Kč | 46 661,97 Kč |
| Unit Price without VAT: | 15,55399 Kč |
|---|---|
| Unit Price with VAT: | 18,82033 Kč |


