


SX1302CSS923GW1 | |
|---|---|
DigiKey Part Number | 600-SX1302CSS923GW1-ND |
Manufacturer | |
Manufacturer Product Number | SX1302CSS923GW1 |
Description | SX1302 923MHZ LBT SPECTRAL SCAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SX1250, SX1302 - Gateway 923MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Gateway | |
Frequency | 923MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1250, SX1302 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 251,73000 Kč | 7 251,73 Kč |
| Unit Price without VAT: | 7 251,73000 Kč |
|---|---|
| Unit Price with VAT: | 8 774,59330 Kč |




