


SX1302CSS915GW1 | |
|---|---|
DigiKey Part Number | 600-SX1302CSS915GW1-ND |
Manufacturer | |
Manufacturer Product Number | SX1302CSS915GW1 |
Description | SX1302 915MHZ LBT SPECTRAL SCAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SX1250, SX1302 - Gateway 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Gateway | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1250, SX1302 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Gateway | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 973,92000 Kč | 8 973,92 Kč |
| 10 | 7 975,35500 Kč | 79 753,55 Kč |
| 25 | 7 630,69000 Kč | 190 767,25 Kč |
| Unit Price without VAT: | 8 973,92000 Kč |
|---|---|
| Unit Price with VAT: | 10 858,44320 Kč |



