SX1250, SX1302 - Gateway 490MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX1302CSS490GW1

DigiKey Part Number
600-SX1302CSS490GW1-ND
Manufacturer
Manufacturer Product Number
SX1302CSS490GW1
Description
SX1302 490MHZ LBT SPECTRAL SCAN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SX1250, SX1302 - Gateway 490MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Gateway
Frequency
490MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SX1250, SX1302
Note
-
RF Type
-
RF Frequency
490MHz
Function
Gateway
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 378,16000 Kč3 378,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 378,16000 Kč
Unit Price with VAT:4 087,57360 Kč