


SX1262DVK1CAS | |
|---|---|
DigiKey Part Number | SX1262DVK1CAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1262DVK1CAS |
Description | DEV KIT 915MHZ 4-LAYERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SX1262 LoRa Connect™ LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Semtech Corporation | Utilized IC / Part SX1262 |
Series | RF Type LoRa® (LoRaWAN®) |
Packaging Box | RF Frequency 915MHz |
Part Status Active | Function Transceiver |
Type Transceiver; LoRa® (LoRaWAN®) | Base Product Number |
Frequency 915MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 938,16000 Kč | 6 938,16 Kč |
| 10 | 6 922,15900 Kč | 69 221,59 Kč |
| Unit Price without VAT: | 6 938,16000 Kč |
|---|---|
| Unit Price with VAT: | 8 395,17360 Kč |






