



SX1262MB1LCAS | |
|---|---|
DigiKey Part Number | 600-SX1262MB1LCAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1262MB1LCAS |
Description | SX1262 MBED SHIELD FOR US915 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SX1262 LoRa Wireless (RF/RFID) Platform Evaluation Expansion Board |
Category | Function LoRa |
Manufacturer Semtech Corporation | Utilized IC / Part SX1262 |
Series | Contents Board(s) |
Packaging Bulk | Primary Attributes 915MHz |
Part Status Active | Base Product Number |
Type Wireless (RF/RFID) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 231,53000 Kč | 1 231,53 Kč |
| Unit Price without VAT: | 1 231,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 490,15130 Kč |






