
SX1262DVK1DAS | |
|---|---|
DigiKey Part Number | SX1262DVK1DAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1262DVK1DAS |
Description | SX1262 868-915MHZ DVK 4-LAYERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SX1262 LoRa Connect™ LoRa® (LoRaWAN®) Transceiver 866MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 866MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1262 | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | 866MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 938,16000 Kč | 6 938,16 Kč |
| 10 | 6 922,15900 Kč | 69 221,59 Kč |
| Unit Price without VAT: | 6 938,16000 Kč |
|---|---|
| Unit Price with VAT: | 8 395,17360 Kč |







