


SX1261IMLTRT | |
|---|---|
DigiKey Part Number | SX1261IMLTRTTR-ND - Tape & Reel (TR) SX1261IMLTRTCT-ND - Cut Tape (CT) SX1261IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1261IMLTRT |
Description | IC RF TXRX ISM<1GHZ 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz LoRaWAN 150MHz ~ 960MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1261IMLTRT Models |
Category | Power - Output 15dBm |
Mfr | Sensitivity -148dBm |
Series | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.7V |
Part Status Active | Current - Receiving 4.2mA ~ 10.1mA |
DigiKey Programmable Not Verified | Current - Transmitting 15mA ~ 60mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Protocol | Package / Case 24-VFQFN Exposed Pad |
Modulation FSK, GFSK | Supplier Device Package 24-QFN (4x4) |
Frequency | Base Product Number |
Data Rate (Max) 300kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 10 | 148,07800 Kč | 1 480,78 Kč |
| 25 | 140,19120 Kč | 3 504,78 Kč |
| 100 | 129,36240 Kč | 12 936,24 Kč |
| 250 | 122,87776 Kč | 30 719,44 Kč |
| 500 | 118,30064 Kč | 59 150,32 Kč |
| 1 000 | 113,98848 Kč | 113 988,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 107,66522 Kč | 322 995,66 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |










