26V, 12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM712.TCT

DigiKey Part Number
SM712TR-ND - Tape & Reel (TR)
SM712CT-ND - Cut Tape (CT)
SM712DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM712.TCT
Description
TVS DIODE 12VWM 7VWM SOT233
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26V, 12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SM712.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)
Voltage - Breakdown (Min)
13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
26V, 12V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
RS-485
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1035,94900 Kč359,49 Kč
10024,56980 Kč2 456,98 Kč
50019,69738 Kč9 848,69 Kč
1 00018,13135 Kč18 131,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,69860 Kč44 095,80 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč