
SC725CSTRT | |
|---|---|
DigiKey Part Number | SC725CSTRTTR-ND - Tape & Reel (TR) SC725CSTRTCT-ND - Cut Tape (CT) SC725CSTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC725CSTRT |
Description | IC PWR SWITCH N-CHAN 1:1 4CSP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-CSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | SC725CSTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 24mOhm | |
Input Type | - | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-CSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,85200 Kč | 78,52 Kč |
| 25 | 7,02240 Kč | 175,56 Kč |
| 100 | 6,10870 Kč | 610,87 Kč |
| 250 | 5,67256 Kč | 1 418,14 Kč |
| 500 | 5,40986 Kč | 2 704,93 Kč |
| 1 000 | 5,19367 Kč | 5 193,67 Kč |
| 2 500 | 4,96544 Kč | 12 413,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,73507 Kč | 23 675,35 Kč |
| 10 000 | 4,62363 Kč | 46 236,30 Kč |
| 15 000 | 4,56782 Kč | 68 517,30 Kč |
| 25 000 | 4,50600 Kč | 112 650,00 Kč |
| 35 000 | 4,46989 Kč | 156 446,15 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |











