20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC284AQWLTRT

DigiKey Part Number
SC284AQWLTRT-ND
Manufacturer
Manufacturer Product Number
SC284AQWLTRT
Description
IC REG BUCK PROG 1.7A DL 20QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1V 2 Output 1.7A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00042,52226 Kč127 566,78 Kč
Manufacturers Standard Package
Unit Price without VAT:42,52226 Kč
Unit Price with VAT:51,45193 Kč