15V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP5041ZATFT

DigiKey Part Number
600-RCLAMP5041ZATFTTR-ND - Tape & Reel (TR)
600-RCLAMP5041ZATFTCT-ND - Cut Tape (CT)
600-RCLAMP5041ZATFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP5041ZATFT
Description
1-LINE 5V 0.9PF 9A 0.17R BI SLP0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
8V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.58pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,34100 Kč63,41 Kč
1004,01480 Kč401,48 Kč
5003,00986 Kč1 504,93 Kč
1 0002,41477 Kč2 414,77 Kč
2 0002,40427 Kč4 808,54 Kč
5 0002,11546 Kč10 577,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,85202 Kč27 780,30 Kč
30 0001,55123 Kč46 536,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč