



RCLAMP3552TQTNT | |
|---|---|
DigiKey Part Number | RCLAMP3552TQTNTTR-ND - Tape & Reel (TR) RCLAMP3552TQTNTCT-ND - Cut Tape (CT) RCLAMP3552TQTNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3552TQTNT |
Description | TVS DIODE 3.5VWM 6.5V SLP1006N3T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006N3T |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP3552TQTNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 6.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 100 | 10,44020 Kč | 1 044,02 Kč |
| 500 | 8,08506 Kč | 4 042,53 Kč |
| 1 000 | 7,32620 Kč | 7 326,20 Kč |
| 2 000 | 6,68755 Kč | 13 375,10 Kč |
| 5 000 | 6,04629 Kč | 30 231,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,56922 Kč | 55 692,20 Kč |
| 20 000 | 5,21020 Kč | 104 204,00 Kč |
| 30 000 | 5,02743 Kč | 150 822,90 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |











