12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDT23A05L02

DigiKey Part Number
13-UDT23A05L02TR-ND - Tape & Reel (TR)
13-UDT23A05L02CT-ND - Cut Tape (CT)
13-UDT23A05L02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDT23A05L02
Description
TVS DIODE 5VWM 12VC SOT23
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1025,82800 Kč258,28 Kč
10018,37330 Kč1 837,33 Kč
50014,61460 Kč7 307,30 Kč
1 00013,80430 Kč13 804,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,53203 Kč37 596,09 Kč
6 00011,72913 Kč70 374,78 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč