
RCLAMP04022S.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP04022S.CTR-ND - Tape & Reel (TR) 600-RCLAMP04022S.CDKR-ND - Digi-Reel® 600-RCLAMP04022S.CCT-ND |
Manufacturer | |
Manufacturer Product Number | RCLAMP04022S.C |
Description | 2-LINE 4V 0.65PF 0.07R ESD SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Capacitance @ Frequency 0.44pF @ 1MHz |
Bidirectional Channels 2 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 4V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 5.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08985 Kč | 12 269,55 Kč |
| 6 000 | 3,74881 Kč | 22 492,86 Kč |
| 9 000 | 3,57500 Kč | 32 175,00 Kč |
| 15 000 | 3,37971 Kč | 50 695,65 Kč |
| 21 000 | 3,26408 Kč | 68 545,68 Kč |
| 30 000 | 3,15170 Kč | 94 551,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 100 | 6,95030 Kč | 695,03 Kč |
| 500 | 5,29948 Kč | 2 649,74 Kč |
| 1 000 | 4,76697 Kč | 4 766,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 100 | 6,95030 Kč | 695,03 Kč |
| 500 | 5,29948 Kč | 2 649,74 Kč |
| 1 000 | 4,76697 Kč | 4 766,97 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




