10.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SGP3810N9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SGP3810N9
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP3328P.TZT

DigiKey Part Number
RCLAMP3328P.TZTTR-ND - Tape & Reel (TR)
RCLAMP3328P.TZTCT-ND - Cut Tape (CT)
RCLAMP3328P.TZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3328P.TZT
Description
TVS DIODE 3.3VWM 10.5V SGP3810N9
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SGP3810N9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.8V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-UDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1019,78000 Kč197,80 Kč
10013,15940 Kč1 315,94 Kč
50010,31002 Kč5 155,01 Kč
1 0009,00814 Kč9 008,14 Kč
2 0008,99555 Kč17 991,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,42154 Kč42 107,70 Kč
10 0007,86575 Kč78 657,50 Kč
15 0007,58271 Kč113 740,65 Kč
25 0007,34930 Kč183 732,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč