



RCLAMP3328P.TNT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3328P.TNTTR-ND - Tape & Reel (TR) 600-RCLAMP3328P.TNTCT-ND - Cut Tape (CT) 600-RCLAMP3328P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3328P.TNT |
Description | TVS DIODE 3.3VWM 10.5V SGP3810N9 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SGP3810N9 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP3328P.TNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 100 | 13,15940 Kč | 1 315,94 Kč |
| 500 | 10,31590 Kč | 5 157,95 Kč |
| 1 000 | 9,00814 Kč | 9 008,14 Kč |
| 2 000 | 8,99555 Kč | 17 991,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,00486 Kč | 80 048,60 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


