N-Channel 25 V 700mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVS4409NT1G

DigiKey Part Number
NVS4409NT1GOSTR-ND - Tape & Reel (TR)
NVS4409NT1GOSCT-ND - Cut Tape (CT)
NVS4409NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVS4409NT1G
Description
MOSFET N-CH 25V 700MA SC70-3
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 700mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NVS4409NT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
350mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
280mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3 (SOT323)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 880
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,29100 Kč52,91 Kč
1003,33030 Kč333,03 Kč
5002,47692 Kč1 238,46 Kč
1 0002,20080 Kč2 200,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,72800 Kč5 184,00 Kč
6 0001,56215 Kč9 372,90 Kč
9 0001,47756 Kč13 298,04 Kč
15 0001,38248 Kč20 737,20 Kč
21 0001,32614 Kč27 848,94 Kč
30 0001,27139 Kč38 141,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč