New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP1251ZA.F

DigiKey Part Number
600-RCLAMP1251ZA.FTR-ND - Tape & Reel (TR)
600-RCLAMP1251ZA.FCT-ND - Cut Tape (CT)
600-RCLAMP1251ZA.FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP1251ZA.F
Description
12V 0.6PF 20A TVS ESD SLP0603P2X
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
6.5V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
No
Applications
Telecom, USB
Capacitance @ Frequency
0.42pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,20800 Kč42,08 Kč
1002,63500 Kč263,50 Kč
5001,95052 Kč975,26 Kč
1 0001,72868 Kč1 728,68 Kč
2 0001,54142 Kč3 082,84 Kč
5 0001,33845 Kč6 692,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,14871 Kč17 230,65 Kč
30 0001,05312 Kč31 593,60 Kč
45 0001,00441 Kč45 198,45 Kč
75 0000,94968 Kč71 226,00 Kč
105 0000,91727 Kč96 313,35 Kč
150 0000,88578 Kč132 867,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč