
SN74AUP1G32DRLR | |
|---|---|
DigiKey Part Number | 296-18315-2-ND - Tape & Reel (TR) 296-18315-1-ND - Cut Tape (CT) 296-18315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G32DRLR |
Description | IC GATE OR 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G32DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,81000 Kč | 58,10 Kč |
| 25 | 5,17840 Kč | 129,46 Kč |
| 100 | 4,47730 Kč | 447,73 Kč |
| 250 | 4,14264 Kč | 1 035,66 Kč |
| 500 | 3,94140 Kč | 1 970,70 Kč |
| 1 000 | 3,77574 Kč | 3 775,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,52682 Kč | 14 107,28 Kč |
| 8 000 | 3,43436 Kč | 27 474,88 Kč |
| 12 000 | 3,38805 Kč | 40 656,60 Kč |
| 20 000 | 3,33674 Kč | 66 734,80 Kč |
| 28 000 | 3,30677 Kč | 92 589,56 Kč |
| 40 000 | 3,27793 Kč | 131 117,20 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


