New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP1221ZA.F

DigiKey Part Number
600-UCLAMP1221ZA.FTR-ND - Tape & Reel (TR)
600-UCLAMP1221ZA.FCT-ND - Cut Tape (CT)
600-UCLAMP1221ZA.FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP1221ZA.F
Description
12V BI-DIRECTIONAL 12PF 16A SLP0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
285W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
23.5pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,51500 Kč35,15 Kč
1002,18500 Kč218,50 Kč
5001,60780 Kč803,90 Kč
1 0001,42045 Kč1 420,45 Kč
2 0001,26258 Kč2 525,16 Kč
5 0001,09115 Kč5 455,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,93085 Kč13 962,75 Kč
30 0000,85006 Kč25 501,80 Kč
45 0000,80890 Kč36 400,50 Kč
75 0000,76263 Kč57 197,25 Kč
105 0000,73523 Kč77 199,15 Kč
150 0000,70860 Kč106 290,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč