



RCLAMP0514M.TBT | |
|---|---|
DigiKey Part Number | 600-RCLAMP0514M.TBTTR-ND - Tape & Reel (TR) 600-RCLAMP0514M.TBTCT-ND - Cut Tape (CT) 600-RCLAMP0514M.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0514M.TBT |
Description | TVS DIODE 5VWM 20VC 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 125W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 100 | 21,77070 Kč | 2 177,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,81630 Kč | 9 408,15 Kč |
| 1 000 | 17,30634 Kč | 17 306,34 Kč |
| 1 500 | 16,53705 Kč | 24 805,58 Kč |
| 2 500 | 15,67266 Kč | 39 181,65 Kč |
| 3 500 | 15,16086 Kč | 53 063,01 Kč |
| 5 000 | 14,66349 Kč | 73 317,45 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











