




RA83231100 | |
|---|---|
DigiKey Part Number | EG5682-ND |
Manufacturer | |
Manufacturer Product Number | RA83231100 |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA83231100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.00mm x 13.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 17,37800 Kč | 434,45 Kč |
| 50 | 16,62200 Kč | 831,10 Kč |
| 100 | 15,90180 Kč | 1 590,18 Kč |
| 300 | 14,82180 Kč | 4 446,54 Kč |
| 500 | 14,34416 Kč | 7 172,08 Kč |
| 1 000 | 13,71946 Kč | 13 719,46 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











