



RCLAMP0504FATCT | |
|---|---|
DigiKey Part Number | RCLAMP0504FATCTTR-ND - Tape & Reel (TR) RCLAMP0504FATCTCT-ND - Cut Tape (CT) RCLAMP0504FATCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0504FATCT |
Description | TVS DIODE 5VWM 25VC SC706 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB OTG |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,16400 Kč | 261,64 Kč |
| 100 | 17,57950 Kč | 1 757,95 Kč |
| 500 | 13,90068 Kč | 6 950,34 Kč |
| 1 000 | 12,71702 Kč | 12 717,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,21454 Kč | 33 643,62 Kč |
| 6 000 | 10,45854 Kč | 62 751,24 Kč |
| 9 000 | 10,07349 Kč | 90 661,41 Kč |
| 15 000 | 9,64109 Kč | 144 616,35 Kč |
| 21 000 | 9,63808 Kč | 202 399,68 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |











