25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0502B.TCT

DigiKey Part Number
RCLAMP0502BTR-ND - Tape & Reel (TR)
RCLAMP0502BCT-ND - Cut Tape (CT)
RCLAMP0502BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0502B.TCT
Description
TVS DIODE 5VWM 25VC SC75
Customer Reference
Detailed Description
25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0502B.TCT Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
125W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI, RF Antenna
Part Status
Not For New Designs
Capacitance @ Frequency
1.2pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-75, SOT-416
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCLAMP0502BATCTSemtech Corporation19 429RCLAMP0502BATCTCT-ND28,35000 KčDirect
CPDH3-5V0UComchip Technology0641-1291-2-ND4,23103 KčDirect
ESDR0502BT1Gonsemi1 663ESDR0502BT1GOSCT-ND9,87000 KčSimilar
SZESDR0502BT1Gonsemi183SZESDR0502BT1GOSCT-ND10,92000 KčSimilar
In-Stock: 13 325
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1018,91900 Kč189,19 Kč
10012,50640 Kč1 250,64 Kč
5009,75316 Kč4 876,58 Kč
1 0008,86704 Kč8 867,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,74154 Kč23 224,62 Kč
6 0007,17502 Kč43 050,12 Kč
9 0006,88648 Kč61 978,32 Kč
15 0006,56235 Kč98 435,25 Kč
21 0006,37041 Kč133 778,61 Kč
30 0006,23641 Kč187 092,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč