
ESDR0502BT1G | |
|---|---|
DigiKey Part Number | ESDR0502BT1GOSTR-ND - Tape & Reel (TR) ESDR0502BT1GOSCT-ND - Cut Tape (CT) ESDR0502BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDR0502BT1G |
Description | TVS DIODE 5VWM 15V SC75 SOT416 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | ESDR0502BT1G Models |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz, 0.25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-75, SOT-416 |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCLAMP0502BATCT | Semtech Corporation | 19 429 | RCLAMP0502BATCTCT-ND | 28,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,79850 Kč | 379,85 Kč |
| 500 | 2,83556 Kč | 1 417,78 Kč |
| 1 000 | 2,52438 Kč | 2 524,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97052 Kč | 5 911,56 Kč |
| 6 000 | 1,78550 Kč | 10 713,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

