



RCLAMP01001ZCFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP01001ZCFTTR-ND - Tape & Reel (TR) 600-RCLAMP01001ZCFTCT-ND - Cut Tape (CT) 600-RCLAMP01001ZCFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP01001ZCFT |
Description | RCLAMP, 1-LINE 1.0V 0.12PF SLP06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 1.2V | |
Voltage - Clamping (Max) @ Ipp | 2.7V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 2W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 4,57130 Kč | 457,13 Kč |
| 500 | 3,44284 Kč | 1 721,42 Kč |
| 1 000 | 3,07831 Kč | 3 078,31 Kč |
| 2 000 | 2,77132 Kč | 5 542,64 Kč |
| 5 000 | 2,43867 Kč | 12 193,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,12805 Kč | 31 920,75 Kč |
| 30 000 | 1,97171 Kč | 59 151,30 Kč |
| 45 000 | 1,89207 Kč | 85 143,15 Kč |
| 75 000 | 1,84520 Kč | 138 390,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |









