



RCLAMP01211ZCFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP01211ZCFTTR-ND - Tape & Reel (TR) 600-RCLAMP01211ZCFTCT-ND - Cut Tape (CT) 600-RCLAMP01211ZCFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP01211ZCFT |
Description | TVS DIODE 1.2VWM 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.2V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 4.2V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 0.2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1.2V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 1.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 100 | 4,90930 Kč | 490,93 Kč |
| 500 | 3,69774 Kč | 1 848,87 Kč |
| 1 000 | 3,30593 Kč | 3 305,93 Kč |
| 2 000 | 2,97594 Kč | 5 951,88 Kč |
| 5 000 | 2,61832 Kč | 13 091,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,28448 Kč | 34 267,20 Kč |
| 30 000 | 2,11643 Kč | 63 492,90 Kč |
| 45 000 | 2,03082 Kč | 91 386,90 Kč |
| 75 000 | 1,93466 Kč | 145 099,50 Kč |
| 105 000 | 1,87773 Kč | 197 161,65 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


