



RCLAMP1011ZCTNT | |
|---|---|
DigiKey Part Number | 600-RCLAMP1011ZCTNTTR-ND - Tape & Reel (TR) 600-RCLAMP1011ZCTNTCT-ND - Cut Tape (CT) 600-RCLAMP1011ZCTNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1011ZCTNT |
Description | 1-LINE 1.0V 2.5A 0.20PF ESD SLP0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 1.3V | |
Voltage - Clamping (Max) @ Ipp | 4V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.17pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 9,30400 Kč | 93,04 Kč |
| 100 | 5,97610 Kč | 597,61 Kč |
| 500 | 4,54428 Kč | 2 272,14 Kč |
| 1 000 | 4,08202 Kč | 4 082,02 Kč |
| 2 000 | 3,69291 Kč | 7 385,82 Kč |
| 5 000 | 3,27134 Kč | 16 356,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,75755 Kč | 27 575,50 Kč |
| 20 000 | 2,71545 Kč | 54 309,00 Kč |
| 30 000 | 2,67994 Kč | 80 398,20 Kč |
| 50 000 | 2,66114 Kč | 133 057,00 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |



