32-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS6151-INE3

DigiKey Part Number
GS6151-INE3-ND
Manufacturer
Manufacturer Product Number
GS6151-INE3
Description
IC VIDEO RECLOCKER 32QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Video Reclocker IC GPIO, SPI SMPTE 32-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Active
Function
Reclocker
Applications
Professional Video
Standards
SMPTE
Control Interface
GPIO, SPI
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1707,39000 Kč707,39 Kč
10574,01200 Kč5 740,12 Kč
25540,69680 Kč13 517,42 Kč
100504,08390 Kč50 408,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:707,39000 Kč
Unit Price with VAT:855,94190 Kč