32-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS6151-INTE3Z

DigiKey Part Number
GS6151-INTE3Z-ND
Manufacturer
Manufacturer Product Number
GS6151-INTE3Z
Description
IC VIDEO RECLOCKER 32QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Video Reclocker IC GPIO, SPI SMPTE 32-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Active
Function
Reclocker
Applications
Professional Video
Standards
SMPTE
Control Interface
GPIO, SPI
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 500441,01018 Kč1 102 525,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:441,01018 Kč
Unit Price with VAT:533,62232 Kč