
GS3470-IBE3 | |
|---|---|
DigiKey Part Number | GS3470-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GS3470-IBE3 |
Description | IC VIDEO RECEIVER 100LBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Receiver IC Serial DVB-ASI, SMPTE 100-LBGA (9x9) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-LBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,33000 Kč | 1 149,33 Kč |
| 10 | 945,92400 Kč | 9 459,24 Kč |
| 25 | 895,14720 Kč | 22 378,68 Kč |
| 100 | 839,35190 Kč | 83 935,19 Kč |
| Unit Price without VAT: | 1 149,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,68930 Kč |



