Video Driver IC Serial SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2988-INE3

DigiKey Part Number
GS2988-INE3-ND
Manufacturer
Manufacturer Product Number
GS2988-INE3
Description
IC VIDEO CABLE DRIVER 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Driver IC Serial SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
EDA/CAD Models
GS2988-INE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
SMPTE
Manufacturer
Semtech Corporation
Control Interface
Serial
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VQFN Exposed Pad
Function
Driver
Supplier Device Package
16-QFN (4x4)
Applications
Professional Video
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 789
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1320,22000 Kč320,22 Kč
10253,15200 Kč2 531,52 Kč
25236,37040 Kč5 909,26 Kč
100217,92980 Kč21 792,98 Kč
490203,98357 Kč99 951,95 Kč
980199,59928 Kč195 607,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:320,22000 Kč
Unit Price with VAT:387,46620 Kč