
AD8131ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8131ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8131ARMZ-REEL7CT-ND - Cut Tape (CT) AD8131ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8131ARMZ-REEL7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8131ARMZ-REEL7 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 11.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2000V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 500 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 116,56000 Kč | 1 165,60 Kč |
| 25 | 107,88760 Kč | 2 697,19 Kč |
| 100 | 98,36510 Kč | 9 836,51 Kč |
| 250 | 95,41660 Kč | 23 854,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 88,83393 Kč | 88 833,93 Kč |
| 2 000 | 86,97981 Kč | 173 959,62 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |





