Video Driver IC Serial SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2988-INTE3Z

DigiKey Part Number
600-GS2988-INTE3ZTR-ND - Tape & Reel (TR)
600-GS2988-INTE3ZCT-ND - Cut Tape (CT)
600-GS2988-INTE3ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS2988-INTE3Z
Description
IC VIDEO CABLE DRIVER 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Driver IC Serial SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
SMPTE
Manufacturer
Semtech Corporation
Control Interface
Serial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VQFN Exposed Pad
Function
Driver
Supplier Device Package
16-QFN (4x4)
Applications
Professional Video
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1326,10000 Kč326,10 Kč
10257,96000 Kč2 579,60 Kč
25240,91440 Kč6 022,86 Kč
100222,63970 Kč22 263,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500198,76194 Kč496 904,85 Kč
Manufacturers Standard Package
Unit Price without VAT:326,10000 Kč
Unit Price with VAT:394,58100 Kč