
ECLAMP2410P.TCT | |
|---|---|
DigiKey Part Number | ECLAMP2410P.TTR-ND - Tape & Reel (TR) ECLAMP2410P.TCT-ND - Cut Tape (CT) ECLAMP2410P.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2410P.TCT |
Description | FILTER RC(PI) 45 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 45Ohms, C = 12pF 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ECLAMP2410P.TCT Models |
Category | Values R = 45Ohms, C = 12pF |
Manufacturer Semtech Corporation | ESD Protection Yes |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Data Lines for Mobile Devices |
Part Status Active | Mounting Type Surface Mount |
Type Low Pass | Package / Case 16-UFDFN Exposed Pad |
Filter Order 2nd | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Technology RC (Pi) | Height 0.026" (0.65mm) |
Number of Channels 6 | Base Product Number |
Resistance - Channel (Ohms) 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 31,53400 Kč | 315,34 Kč |
| 100 | 21,41030 Kč | 2 141,03 Kč |
| 500 | 17,07272 Kč | 8 536,36 Kč |
| 1 000 | 15,67750 Kč | 15 677,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,90693 Kč | 41 720,79 Kč |
| 6 000 | 13,01620 Kč | 78 097,20 Kč |
| 9 000 | 12,56259 Kč | 113 063,31 Kč |
| 15 000 | 12,38817 Kč | 185 822,55 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |











