
GP3T040A120H | |
|---|---|
DigiKey Part Number | 1560-GP3T040A120H-ND |
Manufacturer | |
Manufacturer Product Number | GP3T040A120H |
Description | GEN3 1200V, 40M SIC MOSFET, TO-2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 62A (Tc) 246W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2803 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 246W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,03000 Kč | 165,03 Kč |
| 10 | 112,09100 Kč | 1 120,91 Kč |
| 100 | 82,12870 Kč | 8 212,87 Kč |
| 500 | 70,25438 Kč | 35 127,19 Kč |
| Unit Price without VAT: | 165,03000 Kč |
|---|---|
| Unit Price with VAT: | 199,68630 Kč |



