
GP3T020A120H | |
|---|---|
DigiKey Part Number | 1560-GP3T020A120H-ND |
Manufacturer | |
Manufacturer Product Number | GP3T020A120H |
Description | GEN3 1200V, 20M SIC MOSFET, TO-2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 115A (Tc) 429W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 234 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 6078 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 429W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,55000 Kč | 247,55 Kč |
| 10 | 171,87300 Kč | 1 718,73 Kč |
| 100 | 129,17960 Kč | 12 917,96 Kč |
| 500 | 119,72188 Kč | 59 860,94 Kč |
| Unit Price without VAT: | 247,55000 Kč |
|---|---|
| Unit Price with VAT: | 299,53550 Kč |



