
FL-GT35-DI04-PS-24V-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-GT35-DI04-PS-24V-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-GT35-DI04-PS-24V-CE-ROHS |
Description | FLEXYS GRAPHIC POWER SUPPLY CAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LCD - White Characters, Backlight | |
Number of Characters Per Row | 16, 16, 16, 16 | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 314,89000 Kč | 1 314,89 Kč |
| 10 | 1 190,69200 Kč | 11 906,92 Kč |
| 25 | 1 144,56720 Kč | 28 614,18 Kč |
| 50 | 1 110,86140 Kč | 55 543,07 Kč |
| 100 | 1 078,13600 Kč | 107 813,60 Kč |
| Unit Price without VAT: | 1 314,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 591,01690 Kč |



