
FL-GT35-DSP-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-GT35-DSP-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-GT35-DSP-CE-ROHS |
Description | FLEXYS GRAPHIC 3.5 RESISTIVE TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 100 ~ 270VAC, 18 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 270VAC, 18 ~ 30VDC | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 826,68000 Kč | 3 826,68 Kč |
| 10 | 3 464,96400 Kč | 34 649,64 Kč |
| 25 | 3 330,65240 Kč | 83 266,31 Kč |
| 50 | 3 232,50780 Kč | 161 625,39 Kč |
| Unit Price without VAT: | 3 826,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 630,28280 Kč |


