
FL-RL-BS-6-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-RL-BS-6-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-RL-BS-6-CE-ROHS |
Description | FLEXYS RAIL BASE CARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 270VAC, 18 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 100 ~ 270VAC, 18 ~ 30VDC | |
Display Type | LCD - White Characters, Blue Backlight | |
Number of Characters Per Row | 16, 16, 16, 16 | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,02000 Kč | 783,02 Kč |
| 10 | 709,12300 Kč | 7 091,23 Kč |
| 25 | 681,66240 Kč | 17 041,56 Kč |
| 50 | 661,58820 Kč | 33 079,41 Kč |
| 100 | 642,09990 Kč | 64 209,99 Kč |
| 250 | 617,21520 Kč | 154 303,80 Kč |
| Unit Price without VAT: | 783,02000 Kč |
|---|---|
| Unit Price with VAT: | 947,45420 Kč |










